Print Page
5082.098AL
Mains Power Cord, NEMA L5-20P, IEC 60320 C19, 2.5 m, 20 A, 125 V, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.760 |
Price for:Each
Minimum: 1
Multiple: 1
$62.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5082.098AL
Newark Part No.72AC4336
Connector Type ANEMA L5-20P
Connector to ConnectorNEMA L5-20P to IEC 320 C19
Connector Type BIEC 60320 C19
Cable Length - Metric2.5m
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
NEMA L5-20P
Connector Type B
IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
NEMA L5-20P to IEC 320 C19
Cable Length - Metric
2.5m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate