Print Page
3500.059
Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 1.5 m, 10 A, 125 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.059Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47T9978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.059Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47T9978
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric1.5m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These high quality Quail Universal IEC power cords are ideal for computers, monitors, peripherals, as well as instrument amplifiers, UPS units and pro audio equipment.
- Rugged black SJT outer jacket
- IEC-60320-C14 connector end to IEC-60320-C13 coupler end
- UL and CSA Listed
- Rating: 10A/125V
- Wire type: H05W-F3G1. 0mm² x 18/3
- Conductors: International
- Length: 1. 5 meter"
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.5m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate