Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IBKCopy
Newark Part No.07AM0375
Product RangeQBLP679E-XXK Series
Your Part Number
700 In Stock
Need more?
160 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
540 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.855 |
| 25+ | $0.776 |
| 50+ | $0.710 |
| 100+ | $0.604 |
| 250+ | $0.542 |
| 500+ | $0.478 |
| 1000+ | $0.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IBKCopy
Newark Part No.07AM0375
Product RangeQBLP679E-XXK Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case SizePLCC-6
Forward Current If60mA
Forward Voltage3.3V
Wavelength Typ467nm
Luminous Intensity1.1cd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP679E-XXK Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
LED Case Size
PLCC-6
Forward Voltage
3.3V
Luminous Intensity
1.1cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
60mA
Wavelength Typ
467nm
Viewing Angle
120°
Product Range
QBLP679E-XXK Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
