Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-R LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 625 nm](https://www.newark.com/productimages/standard/en_US/07AM0298-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-RCopy
Newark Part No.07AM0298
Product RangeQBLP601 Series
Your Part Number
27,955 In Stock
Need more?
55 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
27900 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.341 |
| 25+ | $0.236 |
| 50+ | $0.197 |
| 100+ | $0.167 |
| 250+ | $0.135 |
| 500+ | $0.115 |
| 1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-RCopy
Newark Part No.07AM0298
Product RangeQBLP601 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity100mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
