Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-IB LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.2 V, 470 nm](https://www.newark.com/productimages/standard/en_US/07AM0292-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IBCopy
Newark Part No.07AM0293
Product RangeQBLP601 Series
Your Part Number
2,250 In Stock
Need more?
200 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2050 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.382 |
| 25+ | $0.264 |
| 50+ | $0.221 |
| 100+ | $0.187 |
| 250+ | $0.152 |
| 500+ | $0.129 |
| 1000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IBCopy
Newark Part No.07AM0293
Product RangeQBLP601 Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
