Print Page
M-309
Microphone, Wireless, Headset, 80 Hz - 12500 Hz Response, 30 m Range
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQFX
Manufacturer Part NoM-309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AC8603
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQFX
Manufacturer Part NoM-309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AC8603
Technical Datasheet
DirectivityUnidirectional
Carrier Frequency-
Frequency Response Min80Hz
Frequency Response Max12.5MHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
12.5MHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate