Print Page
ANT-23
TV Antenna, HD, 4K, Magnetic Base, 25 Mile Range, 13 ft Cable, 2.5 " x 2.5 " x 4.5 "
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQFX
Manufacturer Part NoANT-23
Newark Part No.99AC8602
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
HD/DTV antenna with magnetic base is an unique new design for ultra-stable and precise reception. It has a strong magnetic base for mount on metal or place on any solid, flat surface. Compatible with 1080 HD broadcasts and ready for 4K Ultra HD.
- Receives television broadcast signals within a 25 mile range
- Compact new design with magnetic weight fits easily in any space
- Receives HDTV, 4K, SDTV, RCA's DTTV, analogue TV signals
- Multi-directional design pulls in signals from all directions
- High-quality 13 ft coax cable for extra positioning flexibility
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate