Print Page
QCS7.37280F18B23M
CRYSTAL, 7.3728MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS7.37280F18B23MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75Y2364RL
Cut Tape75Y2364
Product RangeQCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.540 |
| 100+ | $0.481 |
| 250+ | $0.432 |
| 500+ | $0.375 |
| 1000+ | $0.334 |
| 2500+ | $0.272 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS7.37280F18B23MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75Y2364RL
Cut Tape75Y2364
Product RangeQCS
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeQCS
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Product Range
QCS
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate