Print Page
QCS4.194304F18B23M
CRYSTAL, 4.194304MHZ, 18PF, 12.5 X 4.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS4.194304F18B23MCopy
Newark Part No.75Y2359
Product RangeQCS
Your Part Number
No Longer Available
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS4.194304F18B23MCopy
Newark Part No.75Y2359
Product RangeQCS
Technical Datasheet
Frequency Nom4.194304MHz
Product RangeQCS
Crystal Frequency4.194304MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
4.194304MHz
Crystal Frequency
4.194304MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Product Range
QCS
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate