4.194304MHz Crystals:

20 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y0326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
Min: 1 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
33P6965

RoHS

Date/Lot Code

Each
1+
$0.817
10+
$0.731
100+
$0.581
500+
$0.482
1000+
$0.423
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-10°C
60°C
97K2914

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 11mm x 4.65mm
30ppm
12pF
20ppm
HC49 Series
-10°C
60°C
94M6548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
Min: 1 / Mult: 1
4.194304MHz
SMD, 10.3mm x 3.8mm
50ppm
18pF
30ppm
CAA
-40°C
85°C
75Y2313

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.611
10+
$0.419
25+
$0.353
50+
$0.285
100+
$0.243
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
78AK2189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.627
10+
$0.532
25+
$0.522
50+
$0.512
100+
$0.471
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
78AK2183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.211
25+
$0.203
50+
$0.195
100+
$0.180
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.194304MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
30AM0634

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
10+
$0.574
25+
$0.528
50+
$0.471
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
78AK5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.255
10+
$0.222
25+
$0.218
50+
$0.214
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.7mm x 5mm
50ppm
12pF
30ppm
FC4SD Series
-20°C
70°C
56P2828

RoHS

Each
1+
$0.037
10+
$0.037
100+
$0.037
500+
$0.037
1000+
$0.037
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.4mm x 4.7mm
-
18pF
30ppm
-
-40°C
85°C
01AH8959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
10+
$0.094
25+
$0.094
50+
$0.094
100+
$0.094
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS Series
-40°C
85°C
01AH8960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.108
25+
$0.108
50+
$0.108
100+
$0.108
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS Series
-20°C
70°C
59K8199

RoHS

Each
1000+
$0.323
2500+
$0.302
Min: 1000 / Mult: 1000
4.194304MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
01T1333

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.311
30000+
$0.290
More Pricing...
Min: 1000 / Mult: 1000
4.194304MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
76Y3309

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.706
10+
$0.516
25+
$0.465
50+
$0.413
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76AK6725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.618
25+
$0.568
50+
$0.507
100+
$0.456
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.618
25+
$0.568
50+
$0.507
100+
$0.456
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-40°C
85°C
76AK6724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.596
25+
$0.548
50+
$0.489
100+
$0.440
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
77AK4625

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.141
5000+
$0.138
10000+
$0.128
20000+
$0.119
30000+
$0.111
More Pricing...
Min: 1000 / Mult: 1000
4.194304MHz
SMD, 11.7mm x 5mm
50ppm
12pF
30ppm
FC4SD Series
-20°C
70°C
76AK6723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.596
25+
$0.548
50+
$0.489
100+
$0.440
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
1-20 of 20 items
of 1 page(s)