Print Page
QCP914.31818F18B35R
CRYSTAL, 14.31818MHZ, 18PF, 12.5 X 4.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP914.31818F18B35RCopy
Newark Part No.
Re-Reel75Y2325
Cut Tape75Y2325
Product RangeQCP9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.960 |
| 25+ | $1.820 |
| 50+ | $1.660 |
| 100+ | $1.490 |
| 250+ | $1.320 |
| 500+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP914.31818F18B35RCopy
Newark Part No.
Re-Reel75Y2325
Cut Tape75Y2325
Product RangeQCP9
Technical Datasheet
Frequency Nom14.31818MHz
Product RangeQCP9
Crystal Frequency14.31818MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
14.31818MHz
Crystal Frequency
14.31818MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Product Range
QCP9
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate