Print Page
QCL8.00000F18B23B
CRYSTAL, 8MHZ, 18PF, HC-49US
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL8.00000F18B23B
Newark Part No.75Y2319
Product RangeQCL
Technical Datasheet
1,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
| 10+ | $0.419 |
| 25+ | $0.353 |
| 50+ | $0.285 |
| 100+ | $0.243 |
| 500+ | $0.208 |
| 1000+ | $0.181 |
| 2500+ | $0.167 |
Price for:Each
Minimum: 5
Multiple: 5
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL8.00000F18B23B
Newark Part No.75Y2319
Product RangeQCL
Technical Datasheet
Frequency Nom8MHz
Crystal CaseThrough Hole, 11.05mm x 4.65mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeQCL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Through Hole, 11.05mm x 4.65mm
Load Capacitance
18pF
Product Range
QCL
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for QCL8.00000F18B23B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate