Print Page
QC7A11.0592F18B12M
CRYSTAL, 11.0592MHZ, 18PF, 7MM X 5MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC7A11.0592F18B12MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2576RL
Cut Tape75Y2576
Product RangeQC7A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.660 |
| 100+ | $1.500 |
| 250+ | $1.380 |
| 500+ | $1.170 |
| 1000+ | $1.050 |
| 2500+ | $0.930 |
| 5000+ | $0.897 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC7A11.0592F18B12MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2576RL
Cut Tape75Y2576
Product RangeQC7A
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeQC7A
Crystal Frequency11.0592MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Product Range
QC7A
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate