Print Page
QC5CA16.3840F12B23M
CRYSTAL, 16.384MHZ, 12PF, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QC5CA16.3840F12B23MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel75Y2468RL Cut Tape75Y2468 |
| Product Range | QC5CA |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.976 |
| 100+ | $0.887 |
| 500+ | $0.812 |
| 1000+ | $0.692 |
| 2500+ | $0.621 |
| 10000+ | $0.549 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QC5CA16.3840F12B23MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel75Y2468RL Cut Tape75Y2468 |
| Product Range | QC5CA |
| Technical Datasheet | |
| Frequency Nom | 16.384MHz |
| Product Range | QC5CA |
| Crystal Frequency | 16.384MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Frequency Nom | 16.384MHz |
|---|---|
| Crystal Frequency | 16.384MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Max | 85°C |
| Product Range | QC5CA |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |