Print Page
QC3CA16.0000F18B23M
CRYSTAL, 16MHZ, 18PF, 3.2MM X 2.5MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC3CA16.0000F18B23MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75Y2397RL
Cut Tape75Y2397
Product RangeQC3CA
Your Part Number
3,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.854 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 50+ | $0.708 |
| 100+ | $0.632 |
| 250+ | $0.570 |
| 500+ | $0.497 |
| 1000+ | $0.443 |
| 2500+ | $0.362 |
| 5000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC3CA16.0000F18B23MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75Y2397RL
Cut Tape75Y2397
Product RangeQC3CA
Technical Datasheet
Product RangeQC3CA
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QC3CA
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate