Print Page
TW57
AMPLIFIER, AUDIO VIDEO
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPYRAMID
Manufacturer Part NoTW57
Newark Part No.38C3296
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.99 |
Price for:Each
Minimum: 4
Multiple: 4
$183.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYRAMID
Manufacturer Part NoTW57
Newark Part No.38C3296
Technical Datasheet
SVHCTo Be Advised
Product Overview
3" Titanium Super Bullet Tweeter Extra heavy duty titanium tweeter is suitable for most any professional sound reinforcement application, including nightclub, stage and musical instrument use. Recess flange mount is designed for mounting from the rear of the speaker baffle. Mfr. #TW57
- Die cast aluminum frame
- 3" high temperature voice coil
- Ferrofluid cooling
- 100 oz. magnet structure
- Includes crossover capacitor
- Power capacity: 1, 000W peak
- Frequency response: 2KHz ~ 25KHz
- Impedance: 8ohm
- DC resistance: 6. 6 ohm
- SPL: 109dB Mounting dimensions:
- Opening size: 5. 0" diameter
- Mounting depth: 4. 46"
- Mounting flange recess: 1. 375"
- Frame dimensions: 6. 0" x 6. 0"
- Square mounting hole pattern on 6. 3" diameter centers
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate