New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  PL63BL

                                                                                                  Three-Way Speaker Pair, 180W RMS, 360W Peak, 4ohm, 6 1/2", 90Hz-20KHz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYLE PL63BL
                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPL63BL
                                                                                                  Newark Part No.95K6578
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPL63BL
                                                                                                  Newark Part No.95K6578
                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS180W
                                                                                                  Driver TypeTriaxial
                                                                                                  Impedance4ohm
                                                                                                  External Diameter - Metric165mm
                                                                                                  Power Rating Nom180W
                                                                                                  Sensitivity (dB)89dB
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)89dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial6.496"
                                                                                                  Frequency Response Min90Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max360W
                                                                                                  Product Range-
                                                                                                  External Depth - Metric48.3mm
                                                                                                  External Depth - Imperial1.902"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6. 5” 360 Watt Three-Way Speakers (pair) Pyle's Blue Label series speakers don't just sound great - they look great, too. They're great replacements for your vehicle's factory speakers - you'll hear the difference immediately. Included is a pair of round 6. 5” three-way 360 watt speakers - carrying the high, mid, and low end for a fuller range sound. The non-fatiguing butyl rubber surround keeps your speakers secure as well as extending the life of the product. A 1” high-temperature ASV voice coil provides the richest sound, ensuring low distortion and providing an open sound stage. The blue poly injection cone looks great and allows your music to resonate with full power. The 20 oz. magnet structure, 1” neodymium film dome midrange, and _” piezo tweeter are what power these speakers and allow for a 100 Hz - 20 kHz frequency response. Includes grills, wires, and mounting hardware.

                                                                                                  • One Pair 6. 5” Three-Way Triaxial Speaker Systems
                                                                                                  • Power Handling: 180 Watts Rms / 360 Watts Max
                                                                                                  • Non-fatiguing Butyl Rubber Surround
                                                                                                  • 1” High Temperature ASV Voice Coil
                                                                                                  • Standard 6. 5” Size Fits OEM Locations
                                                                                                  • Blue Poly Injection Cone
                                                                                                  • 20 oz. Magnet Structure
                                                                                                  • 1” Neodymium Film Dome Midrange
                                                                                                  • 3/4” Piezo Tweeter
                                                                                                  • Impedance: 4 Ohm
                                                                                                  • Sensitivity: 89 DB
                                                                                                  • Frequency Response: 90Hz - 20Khz
                                                                                                  • Includes Grills, Wires And Mounting Hardware
                                                                                                  • Mounting Depth: 1. 9Sold as : Pair

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  Triaxial

                                                                                                  External Diameter - Metric

                                                                                                  165mm

                                                                                                  Sensitivity (dB)

                                                                                                  89dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  89dB

                                                                                                  External Diameter - Imperial

                                                                                                  6.496"

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Power Rating Max

                                                                                                  360W

                                                                                                  External Depth - Metric

                                                                                                  48.3mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Power Rating RMS

                                                                                                  180W

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  Power Rating Nom

                                                                                                  180W

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Frequency Response Min

                                                                                                  90Hz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Imperial

                                                                                                  1.902"

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.