Print Page
PDS221
Compression Horn Driver, Tweeter, 1.12", 150W RMS, 300W Peak, 8ohm, 3.2" Diameter, 800Hz-20KHz
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS221
Newark Part No.42P4686
Transducer FunctionHorn Tweeter
Power Rating RMS150W
Impedance8ohm
Frequency Response Min800Hz
Frequency Response Max20kHz
Sensitivity (dB)102dB
Product Range-
SVHCTo Be Advised
Product Overview
Threaded compression driver is compatible with horns having standard 1-3/8" x 18TPI threads.
- 1. 12" flat aluminum voice coil
- 20oz. magnet structure
- Color coded push terminals
- Pyle Model #PDS221
- Frequency response: 800Hz ~ 20KHz
- Sensitivity: 102dB (W/M)
- Nominal impedance: 8ohm
- Power capacity: 150W/300W RMS/peak (with proper crossover) Mounting Configuration
- 1-3/8" 18TPI threads, compatible with standard screw on horns
- Overall diameter: 3. 2"
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
150W
Frequency Response Min
800Hz
Sensitivity (dB)
102dB
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate