• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Horn Drivers
                                                                                                    Print Page

                                                                                                    53-1230

                                                                                                    Tweeter, Compression Horn, 150 W Max, 75 W RMS, 8 ohm, 800 Hz to 20 kHz, 11.38" x 4.41" x 7"

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 53-1230
                                                                                                    MULTICOMP PRO 53-1230
                                                                                                    MULTICOMP PRO 53-1230
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No53-1230
                                                                                                    Newark Part No.13T7681
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    148 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.650
                                                                                                    4+$12.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No53-1230
                                                                                                    Newark Part No.13T7681
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionHorn Tweeter
                                                                                                    Power Rating RMS75W
                                                                                                    Impedance8ohm
                                                                                                    Frequency Response Min800Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Sensitivity (dB)102dB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    53-1230 is a compression horn tweeter. This powerful compression horn tweeter is the perfect upgrade for small PA/DJ speakers, delivering 150W of power and a 102dB sensitivity. With a larger horn design, it provides improved efficiency and enhanced low-frequency response, ensuring your sound system delivers crystal-clear highs and punchy bass. Elevate your audio experience with this exceptional tweeter.

                                                                                                    • 289mm x 112mm x 178mm nominal diameter
                                                                                                    • 8ohm impedance
                                                                                                    • 800Hz-20kHz(+-3dB) operating bandwidth
                                                                                                    • 150Watts maximum power handling capacity
                                                                                                    • 75Watts Rms power handling capacity
                                                                                                    • 102dB (+-3dB) sensitivity (1W/M)
                                                                                                    • 12.3OZ±5% magnet type
                                                                                                    • 7inch overall depth

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Horn Tweeter

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating RMS

                                                                                                    75W

                                                                                                    Frequency Response Min

                                                                                                    800Hz

                                                                                                    Sensitivity (dB)

                                                                                                    102dB

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.