Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRD2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AJ0953
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $90.690 |
| 5+ | $84.750 |
| 10+ | $79.690 |
Price for:Each
Minimum: 1
Multiple: 1
$90.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRD2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AJ0953
Technical Datasheet
For Use With19" Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height89mm
External Width372mm
External Depth482mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
19" Steel rack drawer with integrated lock and ball race drawer slides for installation into 19" rack cabinets or mobile flight cases.
- 19" Rack mount drawer
- Sprung drawer release catch
- Integrated lock supplied with 2 keys
- Ball race drawer slides
- Release catch in drawer slides for easy removal
- Steel construction with a black powder coating
- Internal Drawer Dimensions (WxHxD): 398x60x345mm
- External Dimensions (WxHxD): 482x89x372mm
- Weight: 6.06kg
Technical Specifications
For Use With
19" Rack Cabinets
Body Color
Black
External Width
372mm
Product Range
-
Enclosure Material
Steel
External Height
89mm
External Depth
482mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
