Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPULSE
Manufacturer Part NoPM15HCopy
Newark Part No.78Y7676
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Pulse PM15H Guitar Tube Amplifier Head features everything you need for practicing in the bedroom or playing your next gig. 2 separate channels allow you to switch between clean and overdriven tones. Lead switch adds additional gain for blistering solos. The 12AX7 preamp and 6V6 power tubes provide pure tube tone for sparkling cleans, overdriven crunch, or high gain fury. Also features an effects loop, and footswitch input for optional channel switching footswitch (sold separately).
- Output power: 15 Watts
- 2 channels (Clean and Overdrive)
- Lead switch provides extra gain
- Separate Volume control for each channel
- Gain control for Overdrive channel
- 3 band shared EQ (Bass, Middle, Treble)
- 12AX7 preamp and 6V6 power amp tubes
- Effects loop
- Vintage white tolex
- Footswitch input for optional channel switching footswitch (78Y7682 sold separately)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
