Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPLS00140Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK4618
Your Part Number
4 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 100+ | $5.930 |
| 250+ | $5.560 |
| 500+ | $5.280 |
| 1000+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00140Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK4618
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
