Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5097Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3065
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.630 |
| 10+ | $16.610 |
| 25+ | $16.190 |
| 50+ | $15.770 |
| 100+ | $14.930 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5097Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3065
Technical Datasheet
Antenna TypeSwivel
Frequency Min5.15GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for W5097
1 Product Found
Product Overview
- Dual band Wi-Fi/DSCR external stick antenna with SMA male connector
- IP67 rated
- Omnidirectional for 360˚ horizontal plane coverage
- Antenna measures 3.92inch long
- Economical solution for OEMs with dual-band wireless devices
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
6GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
