Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5084KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC3062
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.650 |
| 5+ | $20.010 |
| 10+ | $18.370 |
| 25+ | $17.540 |
| 50+ | $16.610 |
| 100+ | $15.680 |
| 250+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5084KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC3062
Technical Datasheet
Antenna TypeSwivel
Frequency Min3.4GHz
Frequency Max3.7GHz
Antenna MountingSMA Connector
Gain5dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for W5084K
1 Product Found
Product Overview
- LTE 698MHz to 3700MHz swivel dipole blade antenna with SMA male connector
- Optimized for straight and 90° bent positions
- Omnidirectional radiation pattern in horizontal plane
- IP65 rated
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
3.7GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.4GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
