Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3920B0100
Newark Part No.60AC3053
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3920B0100
Newark Part No.60AC3053
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain3dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 5GHz internal FPC antenna
- Suitable for Wi-Fi 5GHz, DSRC, ISM band 5GHz radios, IoT and M2M applications
- 100mm cable with U.FL compatible connector
- Omnidirectional radiation
- FPC board size is 12.5mm x 7.6mm x 0.15mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
5.925GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate