Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3404SMA
Newark Part No.85AC3128
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 10+ | $8.550 |
| 25+ | $7.790 |
| 100+ | $7.030 |
| 250+ | $6.460 |
| 500+ | $5.890 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3404SMA
Newark Part No.85AC3128
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.4dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.69GHz
Gain
4.4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate