Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3100CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC3120
Product RangeW3100x Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.380 |
| 25+ | $2.130 |
| 100+ | $1.920 |
| 250+ | $1.700 |
| 500+ | $1.490 |
| 1000+ | $1.240 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3100CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC3120
Product RangeW3100x Series
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max915MHz
Antenna MountingPCB
Gain-0.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeW3100x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Helical
Frequency Max
915MHz
Gain
-0.5dBi
Input Impedance
50ohm
Product Range
W3100x Series
Frequency Min
-
Antenna Mounting
PCB
Input Power
2W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
