Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSDM700/5800GGT
Newark Part No.60AC2981
Product RangeGPSDM700/5800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $119.12 |
Price for:Each
Minimum: 36
Multiple: 12
$4,288.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSDM700/5800GGT
Newark Part No.60AC2981
Product RangeGPSDM700/5800 Series
Technical Datasheet
Antenna TypeGPS
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingSMA Connector
Gain6.5dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product RangeGPSDM700/5800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LTE multiband/active GPS roof mount antenna
- Three 17ft cables with 2x SMA, 1 x RP-SMA male connector
- Provides UV and IP-65 protection
- Eliminates “antenna farm” vehicle appearance
- Easily mounted through a single 3/4” hole
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
5.875GHz
Gain
6.5dBi
Input Power
20W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (17-Jan-2022)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
GPSDM700/5800 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate