Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWA700/2700TSTS
Newark Part No.82AC9749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $119.180 |
| 100+ | $109.520 |
| 250+ | $99.860 |
| 500+ | $93.410 |
| 1000+ | $85.680 |
Price for:Each
Minimum: 26
Multiple: 1
$3,098.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWA700/2700TSTS
Newark Part No.82AC9749
Technical Datasheet
Antenna TypeMIMO
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingTS9 Connector
Gain3.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.7GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.5GHz
Antenna Mounting
TS9 Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
