Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0100
Newark Part No.76AK0238
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.04 |
| 10+ | $4.58 |
| 25+ | $3.51 |
| 50+ | $3.44 |
| 100+ | $3.37 |
| 500+ | $3.22 |
| 1000+ | $3.19 |
| 2500+ | $3.18 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0100
Newark Part No.76AK0238
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF4 Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° MHF4 Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHF4 Plug
Cable Length - Metric
100mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.81mm
Connector Type B
90° MHF4 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate