Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9015MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3371
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.010 |
| 25+ | $4.740 |
| 50+ | $4.580 |
| 100+ | $4.410 |
| 500+ | $3.750 |
| 1000+ | $3.200 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9015MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3371
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Jack
Cable Length - Imperial15"
Cable Length - Metric381mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Jack
Impedance-
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Jack
Cable Length - Metric
381mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
15"
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W9015M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
