Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9015
Newark Part No.76AK0233
Your Part Number
Technical Datasheet
633 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.31 |
| 10+ | $3.60 |
| 25+ | $3.40 |
| 50+ | $3.30 |
| 100+ | $3.20 |
| 500+ | $2.98 |
| 1000+ | $2.83 |
| 2500+ | $2.72 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9015
Newark Part No.76AK0233
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Imperial15"
Cable Length - Metric381mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Jack
Cable Length - Metric
381mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
15"
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA RP Straight Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate