Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9009MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3367
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.080 |
| 25+ | $4.800 |
| 50+ | $4.630 |
| 100+ | $4.460 |
| 500+ | $3.790 |
| 1000+ | $3.240 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9009MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3367
Technical Datasheet
Cable Length - Imperial9"
Connector to Connector90° U.FL Plug to SMA Jack
Cable Length - Metric229mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Jack
Impedance-
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
W9009M is a W90XX series low loss mini coax jumper cable. Typical applications include SMA to U.FL jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- 1.3/1.6 VSWR (2.4GHz/6GHz)
- Insertion loss (2.4GHz/6GHz): -1.0dB/-1.9dB
- 229mm (9.02inch) cable length
- SMA female to U.FL connector types
- Operating temperature: -40 to +85°C
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
229mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Connector to Connector
90° U.FL Plug to SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W9009M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
