Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63AK2124
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 10+ | $10.250 |
| 25+ | $9.100 |
| 50+ | $8.500 |
| 100+ | $8.280 |
| 250+ | $8.060 |
| 500+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63AK2124
Technical Datasheet
Antenna TypeNFC
Operating Frequency13.56MHz
Antenna Connector-
Antenna Cable Length-
Transmit Power-
Antenna Polarization-
Gain-
Antenna MountingScrew
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
NFC
Antenna Connector
-
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
13.56MHz
Antenna Cable Length
-
Antenna Polarization
-
Antenna Mounting
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W7002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
