Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6113B0100
Newark Part No.60AC3071
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.050 |
Price for:Each
Minimum: 300
Multiple: 10
$2,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6113B0100
Newark Part No.60AC3071
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2x2 MiMo LTE + GNSS FPC antenna
- Three 100mm cables with U.FL compatible connector
- Omnidirectional radiation
- FPC board size is 224mm x 20mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Frequency Min
3.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate