Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W5100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51AK3342 |
| Product Range | Embedded Antenna Series |
| Your Part Number | |
| Technical Datasheet |
395 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.030 |
| 25+ | $5.850 |
| 50+ | $5.440 |
| 100+ | $5.030 |
| 250+ | $4.570 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W5100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51AK3342 |
| Product Range | Embedded Antenna Series |
| Technical Datasheet | |
| Antenna Type | Embedded |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.4835GHz |
| Antenna Mounting | Adhesive |
| Gain | -1dBi |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | - |
| Product Range | Embedded Antenna Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | Embedded |
|---|---|
| Frequency Max | 2.4835GHz |
| Gain | -1dBi |
| Input Impedance | 50ohm |
| Product Range | Embedded Antenna Series |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | Adhesive |
| Input Power | - |
| Antenna Polarization | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for W5100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
