Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3961B0100
Newark Part No.62AK2949
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.110 |
| 100+ | $0.912 |
| 500+ | $0.717 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3961B0100
Newark Part No.62AK2949
Technical Datasheet
Antenna TypeDipole
Frequency Min3.55GHz
Frequency Max3.98GHz
Antenna MountingU.FL
Gain4.5dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
3.98GHz
Gain
4.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.55GHz
Antenna Mounting
U.FL
Input Power
3W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate