Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3908B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3045
Product RangeGemini Series
Your Part Number
870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.380 |
| 25+ | $3.280 |
| 50+ | $3.180 |
| 100+ | $2.980 |
| 250+ | $2.860 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3908B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3045
Product RangeGemini Series
Technical Datasheet
Antenna TypePCB
Frequency Min1.56GHz
Frequency Max1.61GHz
Antenna MountingU.FL
Gain0.3dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
GNSS FPC antenna used in GNSS receivers, Beidou, GPS, Galileo, Glonass, tracking, security and IoT applications.
- 93mm cable with U.FL compatible connector
- Omnidirectional radiation
- Radiator size is 20mm x 26.80mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
1.61GHz
Gain
0.3dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Frequency Min
1.56GHz
Antenna Mounting
U.FL
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Alternatives for W3908B0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
