Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0127Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK2102
Product RangeGemini Series
Your Part Number
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $4.740 |
| 25+ | $4.560 |
| 50+ | $4.380 |
| 100+ | $4.090 |
| 250+ | $3.930 |
| 500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0127Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK2102
Product RangeGemini Series
Technical Datasheet
Antenna TypeFPC
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
FPC
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Technical Docs (1)
Alternatives for W3907B0127
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
