Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3044
Product RangeGemini Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $4.770 |
| 25+ | $4.580 |
| 50+ | $4.390 |
| 100+ | $4.090 |
| 250+ | $3.920 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3044
Product RangeGemini Series
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingI-Pex Connector
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LTE 698MHz to 3600MHz FPC antenna used as pair for W3906B0100 antenna
- 100mm cable with equivalent of IPEX MHF connector
- Foldable for tight spaces
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Frequency Min
3.4GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Alternatives for W3907B0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
