Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3906B0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AC3043 |
| Product Range | Gemini Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.480 |
| 25+ | $6.290 |
| 50+ | $6.100 |
| 100+ | $5.740 |
| 250+ | $5.480 |
| 500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3906B0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AC3043 |
| Product Range | Gemini Series |
| Technical Datasheet | |
| Antenna Type | PCB |
| Frequency Min | 3.4GHz |
| Frequency Max | 3.6GHz |
| Antenna Mounting | - |
| Gain | 4dBi |
| VSWR | - |
| Input Power | 3W |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | Gemini Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- LTE primary + GNSS FPC antenna used as pair for W3907B0100 antenna
- Two cables 139mm (LTE), 105mm (GNSS)) with U.FL compatible connector
- Foldable for tight spaces
Applications
Wireless
Technical Specifications
| Antenna Type | PCB |
|---|---|
| Frequency Max | 3.6GHz |
| Gain | 4dBi |
| Input Power | 3W |
| Antenna Polarization | Linear |
| SVHC | No SVHC (17-Jan-2022) |
| Frequency Min | 3.4GHz |
|---|---|
| Antenna Mounting | - |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | Gemini Series |
Alternatives for W3906B0100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
