Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3312B0100Copy
Newark Part No.87AJ4880
Product RangeInternal Antenna Series
Your Part Number
1,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $6.090 |
| 25+ | $5.950 |
| 50+ | $5.800 |
| 100+ | $5.130 |
| 500+ | $4.110 |
| 1000+ | $3.910 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3312B0100Copy
Newark Part No.87AJ4880
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypePCB
Frequency Min863MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain0.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeInternal Antenna Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
928MHz
Gain
0.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
863MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
