Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3228Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63AK2087 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.830 |
| 100+ | $4.300 |
| 500+ | $3.990 |
| 1000+ | $3.870 |
| 2500+ | $3.720 |
| 10000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3228Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63AK2087 |
| Technical Datasheet | |
| Antenna Type | GNNS / GPS / Glonass / BeiDou |
| Frequency Min | 1.617GHz |
| Frequency Max | 1.625GHz |
| Center Frequency 2 | - |
| Antenna Mounting | Adhesive / Pin |
| Gain | 4dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Right Hand Circular |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | GNNS / GPS / Glonass / BeiDou |
|---|---|
| Frequency Max | 1.625GHz |
| Antenna Mounting | Adhesive / Pin |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
| Frequency Min | 1.617GHz |
|---|---|
| Center Frequency 2 | - |
| Gain | 4dBi |
| Input Power | - |
| Antenna Polarization | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for W3228
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
