Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 350
$3,969.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3211
Newark Part No.68AK1440
Technical Datasheet
Center Frequency915MHz
Antenna Case Size10mm x 3.2mm x 5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
915MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W3211
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
