Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3208Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AK2078
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 50+ | $4.160 |
| 100+ | $4.010 |
| 250+ | $3.830 |
| 500+ | $3.710 |
| 1000+ | $3.590 |
| 2500+ | $3.440 |
| 5000+ | $3.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3208Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AK2078
Technical Datasheet
Antenna Case Size18.5mm x 18.5mm x 4mm
Center Frequency 11.575GHz
Center Frequency 21.602GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
18.5mm x 18.5mm x 4mm
Center Frequency 2
1.602GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.575GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
