Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3108Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel63AK2075 Re-Reel63AK2074RL Cut Tape63AK2074 |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.200 |
| 100+ | $1.950 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
| 10000+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.670 |
| 1600+ | $1.650 |
| 2400+ | $1.630 |
| 4000+ | $1.550 |
| 8000+ | $1.470 |
| 20000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3108Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel63AK2075 Re-Reel63AK2074RL Cut Tape63AK2074 |
| Technical Datasheet | |
| Antenna Type | Helical |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.4835GHz |
| Antenna Mounting | SMD |
| Gain | 1.5dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | Helical |
|---|---|
| Frequency Max | 2.4835GHz |
| Gain | 1.5dBi |
| Input Power | - |
| Antenna Polarization | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | SMD |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Alternatives for W3108
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
