Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3011A
Newark Part No.
Full Reel68AK1431
Re-Reel60AC3009
Cut Tape60AC3009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.500 | $15.00 |
| Total Price | $15.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.310 |
| 4000+ | $1.210 |
| 6000+ | $1.170 |
| 10000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3011A
Newark Part No.
Full Reel68AK1431
Re-Reel60AC3009
Cut Tape60AC3009
Technical Datasheet
Center Frequency1.57542GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.57542GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for W3011A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
