Print Page
Image is for illustrative purposes only. Please refer to product description.

1,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $5.510 |
| 25+ | $5.270 |
| 50+ | $5.170 |
| 100+ | $5.070 |
| 250+ | $4.970 |
| 500+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1900
Newark Part No.55T7400
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain2.5dB
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
-
Gain
2.5dB
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
