Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1039B030Copy
Newark Part No.51AK3323
Product RangeStick Antenna Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.070 |
Price for:Each
Minimum: 1040
Multiple: 20
$3,192.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1039B030Copy
Newark Part No.51AK3323
Product RangeStick Antenna Series
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna Mounting-
Gain1dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeStick Antenna Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual band WLAN antenna with IPEX/U.FL connector
- Flying lead construction
- omnidirectional radiation
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.5GHz
Gain
1dBi
Input Impedance
50ohm
Product Range
Stick Antenna Series
Frequency Min
2.4GHz
Antenna Mounting
-
Input Power
2W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
