Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM5432.103NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3239
Cut Tape51AK3238
Product RangePICA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.770 | $2,655.00 |
| Total Price | $2,655.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
| 2000+ | $1.510 |
| 4000+ | $1.390 |
| 6000+ | $1.350 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM5432.103NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3239
Cut Tape51AK3238
Product RangePICA
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangePICA
Power Inductor Case6.6mm x 6.4mm x 5.8mm
DC Resistance Max0.02982ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PICA
DC Resistance Max
0.02982ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
7A
Saturation Current (Isat)
7.6A
Power Inductor Case
6.6mm x 6.4mm x 5.8mm
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
